• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ZEP Al1B2 Picture frame Paper size: 13 x 18 cm Black

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Stand-up: Yes
  • Glass type: Normal glass
  • Wall mounting: Yes
Product type

Picture frame

Factory colour

Black

Material

Aluminium

Paper size

13 x 18 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2363320 ZEP Al1B2 Picture frame Paper size: 13 x 18 cm Black

Description

Aluminum frames spice up every living room with their modern and fresh design. Photos, posters, posters and art prints are particularly well appreciated in this simple picture frame in silver. Features: -fashionable aluminum frame -table stand and wall mount -bar profile: 13 / 7 mm -picture format: 13 x 18 cm -color: Black

This text is machine translated.