• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ZEP BE368 Picture frame Paper size: 20 x 15 cm Grey

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Stand-up: Yes
  • Wall mounting: Yes
Product type

Picture frame

Factory colour

Grey

Material

Plastic

Paper size

20 x 15 cm

UKCA

not relevant

Description

Features: -Plastic frame -both for setting up and hanging -for a picture with dimensions 15 x 20 cm

This text is machine translated.