• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ZEP DS50-4 Picture frame Paper size: 10 x 15 cm (W x H x D) 175 x 250 x 1 mm Silver

1/3
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Picture frame

Dim

(W x H x D) 175 x 250 x 1 mm

Factory colour

Silver

Material

Metal

Paper size

10 x 15 cm

Width

175 mm

Height

250 mm

Depth

1 cm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2364432 ZEP DS50-4 Picture frame Paper size: 10 x 15 cm (W x H x D) 175 x 250 x 1 mm Silver

Description

Metal picture frame double picture frame means double joy! Present two photos in 10 x 15 cm format in this silver-plated metal frame with velvet back panel. It is suitable for setting up and can also be folded out. The external dimensions are 25 x 17 cm. Features: -silver-plated metal double frame -for two 10 x 15 cm photos -for setting up -with velvet back wall -outer dimensions 25 x 17 cm

This text is machine translated.