• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ZEP EM4157 Picture frame Paper size: 13 x 18 cm White

1/2
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Stand-up: Yes
Product type

Picture frame

Factory colour

White

Material

Plastic

Paper size

13 x 18 cm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2364435 ZEP EM4157 Picture frame Paper size: 13 x 18 cm White

Description

Photo frame AVERY with this photo frame you have purchased a frame of the extra class. It is made of synthetic resin; the special feature is the die-cut design. Place a 13 x 18 cm photo in this special frame and place it in the spotlight. Features: -Photo frame made of synthetic resin -Snoring design -for a photo in the format 13 x 18 cm -Color: White -for setting up

This text is machine translated.