• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ZEP HHP046 Picture frame Paper size: 10 x 15 cm (W x H x D) 140 x 190 x 12 mm Grey

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Stand-up: Yes
Product type

Picture frame

Dim

(W x H x D) 140 x 190 x 12 mm

Factory colour

Grey

Material

Wood

Paper size

10 x 15 cm

Width

140 mm

Height

190 mm

Depth

12 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2364430 ZEP HHP046 Picture frame Paper size: 10 x 15 cm (W x H x D) 140 x 190 x 12 mm Grey

Description

Picture frame METZ GRAY the decorative wooden picture frame for photos in the format 10 x 15 cm shows your portraits optimally. The frame is suitable for installation. A special feature is the decorative loop with two hearts in the upper right corner. Features: -Wooden frame with decorative loop and two hearts -for a 10 x 15 cm photo -for setting up -Color: Gray

This text is machine translated.