• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ZEP T15534 Picture frame Paper size: 30 x 40 cm (W x H) 30 cm x 40 cm

1/2
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Picture frame

Dim

(W x H) 30 cm x 40 cm

Material

Wood

Paper size

30 x 40 cm

Width

30 cm

Height

40 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2364336 ZEP T15534 Picture frame Paper size: 30 x 40 cm (W x H) 30 cm x 40 cm

Description

ZEP Vintage neutral 30 x 40 Wood T15534 Features: -for a 30 x 40 cm picture -Wood material -for hanging -Color: Light brown

This text is machine translated.