• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zettler Electronics AZ832-2C-24DSE PCB relay 24 V DC 3 A 2 change-overs 1 pc(s)

Product type
PCB relay
Coil nominal voltage
24 V DC
Control mode
monostable, 1 coil
Contact type
2 change-overs
Switching voltage (max.)
220 V DC
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 1 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Multiple: 5
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

PCB relay

Type

AZ832-2C-24DSE

Coil nominal voltage

24 V DC

Control mode

monostable, 1 coil

Resistance (coil)

3840 Ω

Contact type

2 change-overs

Switching voltage (max.)

220 V DC

250 V AC

Switching current (max.)

3 A

Max. switching capacity

60 W

Connection

Solder pins

Response time

3 ms

Fall time

2 ms

Durability

2 x 10E7

Min. temperature

-40 °C

Max. temperature

+85 °C

Length

20.2 mm

Width

10 mm

Height

10.65 mm

Dim

(L x W x H) 20.2 x 10 x 10.65 mm

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2307842 Zettler Electronics AZ832-2C-24DSE PCB relay 24 V DC 3 A 2 change-overs 1 pc(s)

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)