1/2
Power relay
AZ9403-1C-12DE
12 V DC
9 V DC
15.6 V DC
monostable, 1 coil
320 Ω
277 V AC
5 A
150 W
2770 VA
Pins
-40 °C
90 °C
20.5 mm
10.2 mm
15.3 mm
(L x W x H) 20.5 x 10.2 x 15.3 mm
1 pc(s)
Yes
Datasheet 2349917 Zettler Electronics AZ9403-1C-12DE Power relay 12 V DC 5 A 1 pc(s)
User & Safety Instructions 2349917 Zettler Electronics AZ9403-1C-12DE Power relay 12 V DC 5 A 1 pc(s)