• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zettler Electronics AZ963-1CE-5DE PCB relay 5 V DC 6 1 change-over 1 pc(s)

Product type
PCB relay
Coil nominal voltage
5 V DC
Control mode
monostable, 1 coil
Contact type
1 change-over
Switching voltage (max.)
220 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

PCB relay

Type

AZ963-1CE-5DE

Coil nominal voltage

5 V DC

Min. pick-up voltage

3.75 V DC

Max. pick-up voltage

11 V DC

Control mode

monostable, 1 coil

Resistance (coil)

125 Ω

Contact type

1 change-over

Contact material

AgSnO2

Switching voltage (max.)

220 V DC

Switching current (max.)

6

Max. switching capacity

144 W

Response time

6 ms

Durability

1 x 10E7

Min. temperature

-40 °C

Max. temperature

+85 °C

Length

20.30 mm

Width

10.20 mm

Height

10.70 mm

Dim

(L x W x H) 20.30 x 10.20 x 10.70 mm

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2340775 Zettler Electronics AZ963-1CE-5DE PCB relay 5 V DC 6 1 change-over 1 pc(s)

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)