1/2
Microswitch
momentary
Type C CEE 7/16 plug 6.3 mm
AgNi
Steel lever (straight)
1 change-over
1 x On/(On)
250 V AC
16 A
-40 °C
+85 °C
0.5 N
1 pc(s)
Yes
D459-V3LD
SPDT-CO
250 V AC
16 A
D459-V3LD
50 cN
Plug-in Connector 6.3 x 0.8 mm, Straight
-40 - +85 °C
yes
Datasheet 704078 ZF D459-V3LD Microswitch D459-V3LD 250 V AC 16 A 1 x On/(On) momentary 1 pc(s)
User & Safety Instructions 704078 ZF D459-V3LD Microswitch D459-V3LD 250 V AC 16 A 1 x On/(On) momentary 1 pc(s)
€ 17.04€ 16.76*
The necessary accessories are required to use the article as described.