• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ZF D459-V3LL Microswitch D459-V3LL 250 V AC 16 A 1 x On/(On) momentary 1 pc(s)

Product type
Microswitch
Connection
Type C CEE 7/16 plug 6.3 mm
Operation type
Steel lever (straight)
Switch position
1 x On/(On)
Switching voltage
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

89 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.51 / piece)
€ 2.51
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ZF D459-V3LL Microswitch D459-V3LL 250 V AC 16 A 1 x On/(On) momentary 1 pc(s)

Our service for you

Technical specifications

Product type

Microswitch

Functions

momentary

Connection

Type C CEE 7/16 plug 6.3 mm

Operation type

Steel lever (straight)

Contact type

1 change-over

Switch position

1 x On/(On)

Switching voltage

250 V AC

Switching current (max.)

16 A

Min. temperature

-40 °C

Max. temperature

+85 °C

Actuating force

0.22 N

Content

1 pc(s)

RoHS-compliant

Yes

Switching current (inductive)

4 A

Type

D459-V3LL

Type

1 CO

Switching voltage

250 V AC

Switching current

16 (4) A

Type

D459-V3LL

Actuating force


22 cN

Connection

Flat plug 6.3 x 0.8 mm

Temperature range

-40 - +85 °C

Documents & Downloads

Datasheet

Datasheet 703190 ZF D459-V3LL Microswitch D459-V3LL 250 V AC 16 A 1 x On/(On) momentary 1 pc(s)

User & Safety Instructions

User & Safety Instructions 703190 ZF D459-V3LL Microswitch D459-V3LL 250 V AC 16 A 1 x On/(On) momentary 1 pc(s)

Certificate

Certificate 703190 ZF D459-V3LL Microswitch D459-V3LL 250 V AC 16 A 1 x On/(On) momentary 1 pc(s)

Description

Versatile used snap switch with a large switching load range.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.55€ 17.27*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)