Microswitch
momentary
Type C CEE 7/16 plug 6.3 mm
Lever
1 change-over
1 x On/(On)
250 V AC
21 A
-40 °C
+85 °C
1.8 N
1 pc(s)
Yes
8 A
D489-V3RA
1 CO
250 V AC
21 (8) A
D489-V3RA
180 cN
Flat plug, 6.3 x 0.8 mm
-40 - +85 °C
Datasheet 703499 ZF D489-V3RA Microswitch D489-V3RA 250 V AC 21 A 1 x On/(On) momentary 1 pc(s)
User & Safety Instructions 703499 ZF D489-V3RA Microswitch D489-V3RA 250 V AC 21 A 1 x On/(On) momentary 1 pc(s)
€ 20.03€ 18.78*
The necessary accessories are required to use the article as described.