• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ZF DB1C-A1RC Microswitch DB1C-A1RC 250 V AC 6 A 1 x On/(On) momentary 1 pc(s)

Product type
Microswitch
Connection
Soldering
Operation type
Lever
Switch position
1 x On/(On)
Switching voltage
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

564 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.31 / piece)
€ 4.39
-25 %
€ 3.31
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ZF DB1C-A1RC Microswitch DB1C-A1RC 250 V AC 6 A 1 x On/(On) momentary 1 pc(s)

Our service for you

Technical specifications

Product type

Microswitch

Functions

momentary

Connection

Soldering

Operation type

Lever

Contact type

1 change-over

Switch position

1 x On/(On)

Switching voltage

250 V AC

Switching current (max.)

6 A

Min. temperature

-40 °C

Max. temperature

+120 °C

Content

1 pc(s)

RoHS-compliant

Yes

Type

DB1C-A1RC

Type

SPDT-CO

Switching voltage

250 V AC

Switching current

6 A

Type

DB1C-A1RC

Connection

Soldered joint

Temperature range

-40 - +120 °C

Documents & Downloads

Datasheet

Datasheet 703659 ZF DB1C-A1RC Microswitch DB1C-A1RC 250 V AC 6 A 1 x On/(On) momentary 1 pc(s)

User & Safety Instructions

User & Safety Instructions 703659 ZF DB1C-A1RC Microswitch DB1C-A1RC 250 V AC 6 A 1 x On/(On) momentary 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.46€ 13.38*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)