• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ZF DB2C-B1AA Microswitch DB2C-B1AA 250 V AC 10 A 1 x On/(On) momentary 1 pc(s)

Product type
Microswitch
Connection
Type C CEE 7/16 plug 2.8 mm
Operation type
Tappet
Switch position
1 x On/(On)
Switching voltage
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

449 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.81 / piece)
€ 2.89
€ 2.81
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ZF DB2C-B1AA Microswitch DB2C-B1AA 250 V AC 10 A 1 x On/(On) momentary 1 pc(s)

Our service for you

Technical specifications

Product type

Microswitch

Functions

momentary

Connection

Type C CEE 7/16 plug 2.8 mm

Operation type

Tappet

Contact type

1 change-over

Switch position

1 x On/(On)

Switching voltage

250 V AC

Switching current (max.)

10 A

Min. temperature

-40 °C

Max. temperature

+120 °C

Content

1 pc(s)

RoHS-compliant

Yes

Switching current (inductive)

1.5 A

Type

DB2C-B1AA

Type

SPDT-CO

Switching voltage

250 V AC

Switching current

10 (1,5) A

Type

DB2C-B1AA

Connection

Flat connector 2.8 x 0.5 mm

Temperature range

-40 - +120 °C

Documents & Downloads

Datasheet

Datasheet 704005 ZF DB2C-B1AA Microswitch DB2C-B1AA 250 V AC 10 A 1 x On/(On) momentary 1 pc(s)

User & Safety Instructions

User & Safety Instructions 704005 ZF DB2C-B1AA Microswitch DB2C-B1AA 250 V AC 10 A 1 x On/(On) momentary 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 13.50€ 13.42*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)