• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ZF DC2C-L1AA Microswitch DC2C-L1AA 250 V AC 10 A 1 x On/(On) momentary 1 pc(s)

1/2
Product type
Microswitch
Connection
Type C CEE 7/16 plug 2.8 mm
Operation type
Tappet
Switch position
1 x On/(On)
Switching voltage
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

409 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.51 / piece)
€ 5.99
-58 %
€ 2.51
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DC subminiature switch

Our service for you

Technical specifications

Product type

Microswitch

Functions

momentary

Connection

Type C CEE 7/16 plug 2.8 mm

Contact material

AgNi

Operation type

Tappet

Contact type

1 change-over

Switch position

1 x On/(On)

Switching voltage

250 V AC

Switching current (max.)

10 A

Min. temperature

-40 °C

Max. temperature

+120 °C

Length

20 mm

Width

6.5 mm

Height

10.05 mm

Durability

1 x 106

Electrical lifespan

10000

Actuating force

3.4 N

Content

1 pc(s)

Dim

(L x W x H) 20 x 6.5 x 10.05 mm

RoHS-compliant

Yes

Switching current (inductive)

1.5 A

Type

DC2C-L1AA

Switching current

10 (1.5) A

Type

DC2C-L1AA

Actuating force


340 cN

Connection

Connecter 2.8 x 0.5 mm, Straight

Temperature range

-40 - +120 °C

Documents & Downloads

Datasheet

Datasheet 704050 ZF DC2C-L1AA Microswitch DC2C-L1AA 250 V AC 10 A 1 x On/(On) momentary 1 pc(s)

User & Safety Instructions

User & Safety Instructions 704050 ZF DC2C-L1AA Microswitch DC2C-L1AA 250 V AC 10 A 1 x On/(On) momentary 1 pc(s)

Description

Enclosed switch with protection IP6K7 and large switching loads.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 22.20€ 14.94*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)