• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ZF DC3C-L1RC Microswitch DC3C-L1RC 250 V AC 0.1 A 1 x On/(On) IP67 momentary 1 pc(s)

Product type
Microswitch
Connection
Type C CEE 7/16 plug 2.8 mm
Operation type
Lever
Switch position
1 x On/(On)
Switching voltage
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

123 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.02 / piece)
€ 4.02
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ZF DC3C-L1RC Microswitch DC3C-L1RC 250 V AC 0.1 A 1 x On/(On) IP67 momentary 1 pc(s)

Our service for you

Technical specifications

Product type

Microswitch

Functions

momentary

Connection

Type C CEE 7/16 plug 2.8 mm

Operation type

Lever

Contact type

1 change-over

Switch position

1 x On/(On)

Switching voltage

250 V AC

Switching current (max.)

0.1 A

Min. temperature

-40 °C

Max. temperature

+120 °C

IP67

Content

1 pc(s)

RoHS-compliant

Yes

Type

DC3C-L1RC

Type

SPDT-CO

Switching voltage

250 V AC

Switching current

0,1 A

Type

DC3C-L1RC

Connection

Flat connector 2.8 x 0.5 mm

Temperature range

-40 - +120 °C

Documents & Downloads

Datasheet

Datasheet 705347 ZF DC3C-L1RC Microswitch DC3C-L1RC 250 V AC 0.1 A 1 x On/(On) IP67 momentary 1 pc(s)

User & Safety Instructions

User & Safety Instructions 705347 ZF DC3C-L1RC Microswitch DC3C-L1RC 250 V AC 0.1 A 1 x On/(On) IP67 momentary 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)