• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ZF DG13-B1RA Microswitch DG13-B1RA 125 V AC 3 A 1 x On/(On) momentary 1 pc(s)

Product type
Microswitch
Connection
Print
Operation type
Lever
Switch position
1 x On/(On)
Switching voltage
125 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

30 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.54 / piece)
€ 6.54
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ZF DG13-B1RA Microswitch DG13-B1RA 125 V AC 3 A 1 x On/(On) momentary 1 pc(s)

Our service for you

Technical specifications

Product type

Microswitch

Functions

momentary

Connection

Print

Operation type

Lever

Contact type

1 change-over

Switch position

1 x On/(On)

Switching voltage

125 V AC

Switching current (max.)

3 A

Min. temperature

-40 °C

Max. temperature

+85 °C

Content

1 pc(s)

RoHS-compliant

Yes

Type

DG13-B1RA

Type

1 changeover

Switching voltage

125 V AC

Switching current

3 A

Type

DG13-B1RA

Connection

PCB terminal 0.9 x 0.6 mm straight

Temperature range

-40 - +85 °C

Documents & Downloads

Datasheet

Datasheet 705406 ZF DG13-B1RA Microswitch DG13-B1RA 125 V AC 3 A 1 x On/(On) momentary 1 pc(s)

User & Safety Instructions

User & Safety Instructions 705406 ZF DG13-B1RA Microswitch DG13-B1RA 125 V AC 3 A 1 x On/(On) momentary 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.61*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)