
Number
Total (€ 1.80 / piece)
€ 1.80
incl. VAT
14-day return policy included
Highlights & Details
Microswitch
- Additional actuator, straight
Our service for you
Technical specifications
- Additional actuator: straight
- Temp. Index: T85
- Product type
Microswitch
- Functions
momentary
- Connection
Print
- Operation type
Steel lever (straight)
- Contact type
1 change-over
- Switch position
1 x On/(On)
- Switching voltage
125 V AC
- Switching current (max.)
3 A
- Length
12.8 mm
- Width
5.8 mm
- Height
6.5 mm
Control unit: IP40/connections: IP00
- Actuating force
1.4 N
- Content
1 pc(s)
- Dim
(L x W x H) 12.8 x 5.8 x 6.5 mm
- RoHS-compliant
Yes
- Type
DGE3-E7LC
- Switching capacity
3 A/125 V/AC/2 A/30 V DC
- Connection
PCB connections 0.6 x 0.9 mm
- Temperature range
85 °C
Documents & Downloads
Datasheet
Datasheet 3208780 ZF DGE3-E7LC Microswitch 125 V AC 3 A 1 x On/(On) Control unit: IP40/connections: IP00 momentary 1 pc(s)
Datasheet 3208780 ZF DGE3-E7LC Microswitch 125 V AC 3 A 1 x On/(On) Control unit: IP40/connections: IP00 momentary 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3208780 ZF DGE3-E7LC Microswitch 125 V AC 3 A 1 x On/(On) Control unit: IP40/connections: IP00 momentary 1 pc(s)
Description
Extremely compact design. Can be mounted directly on PCB (also on side depending on type).
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 11.87*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























