• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ZF GPTCRM01 Microswitch GPTCRM01 250 V AC 15 A 1 x On/(On) momentary 1 pc(s)

Image similar
Product type
Microswitch
Connection
Screws
Operation type
Lever
Switch position
1 x On/(On)
Switching voltage
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

75 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.10 / piece)
€ 13.10
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ZF GPTCRM01 Microswitch GPTCRM01 250 V AC 15 A 1 x On/(On) momentary 1 pc(s)

Our service for you

Technical specifications

Product type

Microswitch

Functions

momentary

Connection

Screws

Operation type

Lever

Contact type

1 change-over

Switch position

1 x On/(On)

Switching voltage

250 V AC

Switching current (max.)

15 A

Content

1 pc(s)

RoHS-compliant

Yes

Type

GPTCRM01

Type

SPDT-CO

Switching capacity

250 V AC

Switching current

15 A

Type

GPTCRM01

Connection

Screw connector

Documents & Downloads

Datasheet

Datasheet 706044 ZF GPTCRM01 Microswitch GPTCRM01 250 V AC 15 A 1 x On/(On) momentary 1 pc(s)

User & Safety Instructions

User & Safety Instructions 706044 ZF GPTCRM01 Microswitch GPTCRM01 250 V AC 15 A 1 x On/(On) momentary 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 23.17*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)