Image similar
Microswitch
momentary
Type C CEE 7/16 plug 4.8 mm
Steel lever (straight)
1 change-over
1 x On/(On)
250 V AC
0.1 A
-40 °C
+85 °C
27.8 mm
10.3 mm
15.9 mm
1 pc(s)
(L x W x H) 27.8 x 10.3 x 15.9 mm
Yes
VW1-P1S1-01D3-Z
Datasheet 1094435 Zippy VW1-P1S1-01D3-Z Microswitch VW1-P1S1-01D3-Z 250 V AC 0.1 A 1 x On/(On) momentary 1 pc(s)
User & Safety Instructions 1094435 Zippy VW1-P1S1-01D3-Z Microswitch VW1-P1S1-01D3-Z 250 V AC 0.1 A 1 x On/(On) momentary 1 pc(s)
€ 4.81€ 4.61*
The necessary accessories are required to use the article as described.