• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ZTE U50 5G/Wi-Fi hotspot Built-in modem: 5G 2.4 GHz, 5 GHz 1800 MBit/s

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

ZTE U50 WLAN router Dual band (2.4 GHz/5 GHz) white

  • Portable router white
  • Dual band (2.4 GHz/5 GHz) Wi-Fi 6 (802.11ax) 1800 Mbit/s
  • Ethernet WAN
  • USB connection
  • MIMO

Technical specifications

  • Wi-Fi band Dual (2.4 GHz/5 GHz)
  • WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax)
  • Qualcom Snapdragon X55 + QCA6391 modem chipset
  • Product Type: Portable Router
Product type

5G/Wi-Fi hotspot

Type

U50

Function

5G modem

Router

Built-in modem

5G

Wi-Fi standard

IEEE802.11ax

IEEE802.11a

IEEE802.11b

IEEE802.11g

IEEE802.11n

IEEE802.11ac

Dual Band compatibility

2.4 GHz and 5 GHz

Wi-Fi frequency band

2.4 GHz

5 GHz

Wi-Fi transmission rate (max.)

1800 MBit/s

Interfaces

USB C®

Width

118 mm

Height

72 mm

Depth

18 mm

Weight

163.7 g

Factory colour

White

Rechargeable battery technology

Li-ion

Battery capacity

4500 mAh

Processor/type

Qualcomm Snapdragon X55 5G

UKCA

yes

Ethernet LAN

no

USB port

yes

DSL WAN

no

Ethernet WAN

yes

SIM card slot

no

3G/4G USB modem compatibility

no

WLAN data transfer rate (max)

1800 Mbit/s

MIMO

yes

Built-in processor

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3557845 ZTE U50 5G/Wi-Fi hotspot Built-in modem: 5G 2.4 GHz, 5 GHz 1800 MBit/s

Description

Connect 32 devices
Supports 32 Wi-Fi enabled devices, including laptop, tablet, phone, game console and many more!
Say good-bye to dead spots and buffering

4500 MHA Battery
Low-cost innovation in the 5G industry – Equipped with a 4500 mAh battery to provide 8 hours of battery life and ensure robust 5G network services all day with high speed and low latency!

High speed and security
Built-in 4x4 MIMO antennas with high amplification increase your speeds by 15% compared to standard 5G access points.
A firewall guarantees the security of your network at all times thanks to PP2P/L2TP-protection

Plug & Play
No configuration is required; simply insert the 5G-nano SIM of your choice when the device is unlocked; use the ZTE link APP on iOS and Android to manage the device

Mobile design
The light-weight design makes it the ideal travel companion, because the small, but powerful U50 Wi-Fi access point fits perfectly in your pocket, on your desk or on the beach

This text is machine translated.

Scope of delivery

  • 1x quick instructions
  • 1x ZTE U50 (white)
  • 1x USB charging cable
  • 1 x 1m network cable
  • 1 power unit
  • 1 x quick start guide

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)