
Highlights & Details
Impact drilling machine advanced impact 900
- 900 W
- max. 48450/min rate of
- max. Drill dia. (Wood/Steel) 40/13/18 mm
Technical specifications
- Product type
Impact driver
- Type
Advanced Impact 900
900 W
- Operating voltage
230 V
- Blow count (max.)
48450 /min
- Max. drill diameter
(Wood/Steel) 40/13/18 mm
- Transmission type
2-speed
- Type (Bosch)
Bosch-do-it (green)
- Weight
2.6 kg
- Tool holder
Keyless drill chuck
- Features
incl. case
- Functions
Impact stop
Speed preselection
Automatic load control
- Torque (max.)
73 Nm
- Max. torque
73 Nm
- Idle speed
50 - 1120/0 - 2850 U/min
- Width
400 mm
- Height
150 mm
- Length
400 cm
- Quick tool exchange
Yes
- Output rating
1050 W
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1554861 Bosch Home and Garden AdvancedImpact 900 2-speed-Impact driver 900 W incl. case
Description
Features
- Right/left-handed rotation
- Depth stop
- Constant electronics
- Bosch Kickback control
- 2-gear transmission
- double cover quick drill chuck
- Handles with Soft grip support
- function switch for screwing/drilling and hammer drilling.
Scope of delivery
- Auxiliary handle
- Deep Attempt
- Suit-case.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 403.76*
What kind of Percussion Drills are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































