• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cliff CL178811 Knob K88 6mm Opaque Spline

Image similar
Product type
Control knob
Axle mount
6 mm
Height
18 mm
(Ø)
14 mm
Type
Axis, corrugated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

57 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.31 / piece)
€ 0.31
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cliff CL178811 Knob K88 6mm Opaque Spline

Our service for you

Technical specifications

Product type

Control knob

Type

Axis, corrugated

Axle mount

6 mm

Height

18 mm

(Ø)

14 mm

Dim

(Ø x H) 14 mm x 18 mm

Factory colour

Opal

Material

Plastic

Content

1 pc(s)

Type

CL178811

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 704964 Cliff CL178811 Knob K88 6mm Opaque Spline

Datasheet 704964 Cliff CL178811 Knob K88 6mm Opaque Spline

User & Safety Instructions

User & Safety Instructions 704964 Cliff CL178811 Knob K88 6mm Opaque Spline

Description

Hints

Suitable cap please order separately.

What kind of Control Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)