Number
Total (€ 239.99 / piece)
€ 239.99
incl. VAT
Only 1 Piece(s) available
Highlights & Details
Metabo BH 18 LTX BL 16 600324840 Cordless hammer drill 18 V
- Very light, compact battery hammer with brushless motor for low-fatigue drilling in any working position
- Maximum drilling power, efficiency and durability through brushless technology and high-performance impact mechanism
- Hammer drill with 2 functions: Hammer drilling and drilling
- Metabo VibraTech (MVT): Health-friendly, fatigue-free working even in continuous use
- Vario-Tacho-Constamatic (VTC) solid shaft electronics for working at speeds appropriate for the material that remain constant under load
- Electronic safety shutdown of the motor when locking the application tool for safe operation Work
- LED working light for optimum view of the drilling site
- This text is machine translated.
Technical specifications
- Drill-Ø concrete with hammer drill: 16 mm
- Drill Ø masonry with drill bits: 68 mm
- 13 mm drill Ø steel
- Drill-Ø soft wood: 20 mm
- Hammer drill concrete: 12.7 m/s²
- Measurement uncertainty K: 1.5 m/s²
- Sound pressure level 87 dB(A)
- Sound power level (LwA): 98 dB(A)
- Product type
Cordless hammer drill
- Voltage
18 V
- Idle speed (details)
730 /min
- Blow count
5250 /min
- Impact
1.3 J
- Max. drill diameter
68 mm
- Tool holder
SDS-Plus
- Features
brushless
- Weight
1.9 kg
- Width
350 mm
- Height
150 mm
- Length
400 cm
- Dim
(L x W x H) 400 cm x 350 mm x 150 mm
- Power supply (LOV)
rechargeable
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2305955 Metabo BH 18 LTX BL 16 600324840 Cordless hammer drill 18 V
Warranty Terms
Warranty Terms 2305955 Metabo BH 18 LTX BL 16 600324840 Cordless hammer drill 18 V
Description
Scope of delivery
- Additional hand grip
- drilling depth stop
- Metabox 145 L
- without battery pack, without charger
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 264.76*
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.