• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

1.06/2-3 - GEDORE - Universal puller, 2-arm pattern 160x300 mm Gedore 8108510

1/5
EAN:
Part number:
Item no:
Dispatches on Tue 15 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 1.06/2-3-GEDORE-universal puller 2-arm 160 x 300 mm
  • Clamping width 160 mm outer, 80-220 mm inner
  • Clamping depth 300 mm
  • Strong, die-forged design
  • The setting scale to evenly adjust the deduction hooks. Also allows highest withdrawal forces a centerd and power-optimized disconnect
  • Extended deduction hook
  • By changing the hook can be used as an external and internal puller
  • Replaceable hooks for multiple clamping depth available
  • Can be retrofitted with hydraulic spindle
  • Traverse can be combined with other spindle/hook versions and lengths from the GEDORE Puller Kit
Clamping range

160 mm

Tension/pressure capacity

5 t

Content

1 pc(s)

Hooks

2

Product type

Puller

Span depth (max.)

300 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1908011 1.06/2-3 - GEDORE - Universal puller, 2-arm pattern 160x300 mm Gedore 8108510

Information

Information 1908011 1.06/2-3 - GEDORE - Universal puller, 2-arm pattern 160x300 mm Gedore 8108510

Description

Features

  • Strong drop forged design
  • Scale for uniform adjustment of the puller legs. Allows centred pulling, with optimised application of force, even when extremely high pulling forces are required
  • Extended legs
  • By reversing the legs, this tool can be used as an internal or external puller
  • Extra or replacement legs increase versatility
  • Upgradeable with hydraulic spindle (see table)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)