• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

1.06/3A-4 - GEDORE - Universal puller, 2-arm pattern 350x400 mm Gedore 8109160

1/5
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 399.00 / piece)
€ 1,259.00
-68 %
€ 399.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

  • 1.06/3 A-4-GEDORE-universal puller 2-arm 350 x 400 mm
  • Clamping width 350 mm outer, 125-420 mm inner
  • Clamping depth 400 mm
  • Strong, die-forged design
  • The setting scale to evenly adjust the deduction hooks. Also allows highest withdrawal forces a centerd and power-optimized disconnect
  • Extended deduction hook
  • By changing the hook can be used as an external and internal puller
  • Replaceable hooks for multiple clamping depth available
  • Can be retrofitted with hydraulic spindle
  • Traverse can be combined with other spindle/hook versions and lengths from the GEDORE Puller Kit
Clamping range

350 mm

Tension/pressure capacity

7.5 t

Content

1 pc(s)

Hooks

2

Product type

Puller

Span depth (max.)

400 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1908017 1.06/3A-4 - GEDORE - Universal puller, 2-arm pattern 350x400 mm Gedore 8109160

Information

Information 1908017 1.06/3A-4 - GEDORE - Universal puller, 2-arm pattern 350x400 mm Gedore 8109160

Description

Features

  • Strong drop forged design
  • Scale for uniform adjustment of the puller legs. Allows centred pulling, with optimised application of force, even when extremely high pulling forces are required
  • Extended legs
  • By reversing the legs, this tool can be used as an internal or external puller
  • Extra or replacement legs increase versatility
  • Upgradeable with hydraulic spindle (see table)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)