• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

1.07/4A-4 - GEDORE - Universal puller, 3-arm pattern 580x400 mm Gedore 2302802

EAN:
Part number:
Item no:
Dispatches on Thu 17 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,199.00 / piece)
€ 2,599.00
-54 %
€ 1,199.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 1.07/4A-4 - Gedore - Universal puller 3-arm 580x400 mm
  • Industrial quality, 3 arms for optimum load distribution, tilt resistant and gentle on material
  • Can be used as a 2- or 3-arm puller
  • Strong, ergonomically shaped traverse
  • Hook glowing forged in the countersunk
  • Pull-off hook with tested screw connection for a positive connection
  • Can be used as inner puller by changing the hooks
  • Nitrocarburised spindle surface, resistant to wear and corrosion
  • Spindle remains free-moving and clean - grease or oil not necessary
  • Cross bars can be combined with other spindle/hook designs and lengths of the Gedore puller kit
Clamping range

580 mm

Tension/pressure capacity

10 t

Content

1 pc(s)

Hooks

3

Product type

Puller

Span depth (max.)

400 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1908077 1.07/4A-4 - GEDORE - Universal puller, 3-arm pattern 580x400 mm Gedore 2302802

Information

Information 1908077 1.07/4A-4 - GEDORE - Universal puller, 3-arm pattern 580x400 mm Gedore 2302802

Description

Features

  • Just like our standard model no. 1.06, this puller is designed for all branches of industry, but particularly for the construction of electric motors
  • It is also suitable for removing heavy, multistage V-belt pulley wheels, flywheels, gear wheels, etc.
  • Pins are used to lock the arms at 120 degrees to each other on the hub
  • Upgradeable with hydraulic spindle (see table)
  • This puller may also be used with the hydraulic aid no. 1.50 without requiring any reduction bushing
  • On request, this puller is also available with further legs and extendable up to 6 arms

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)