• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

100 A-10 - GEDORE - Centre punch 120x10x4 mm Gedore 8721720 (Ø x H) 10 mm x 120 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Chrome-molybdenum-vanadium air hard steel 45 CrMoV 7
Product type

Puncher

Number

1 pc(s)

Material (handle)

Vanadium steel

Dim

(Ø x H) 10 mm x 120 mm

Weight

1000 g

Content

1 pc(s)

Material

Chromium-vanadium steel

Material properties

carbide-tipped

Height

120 mm

Length

120 mm

(Ø)

10 mm

Shank Ø

10 mm

Tip diameter

4 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1908970 100 A-10 - GEDORE - Centre punch 120x10x4 mm Gedore 8721720 (Ø x H) 10 mm x 120 mm

Information

Information 1908970 100 A-10 - GEDORE - Centre punch 120x10x4 mm Gedore 8721720 (Ø x H) 10 mm x 120 mm

Description

Features

  • Chrome-molybdenum-vanadium air hardening steel 45CrMoV7

What kind of Punchers are you looking for?

More interesting products

(*All information is plus legal VAT)