• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

10426 LEGO® DUPLO® Railway Bridge and Rails - Extension set

EAN:
Part number:
Item no:
1/8
Fast track dispatch on Fri 23 Oct

69 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LEGO® DUPLO®

Recommended minimum age

2 years

LEGO parts

42

Warning:

Caution! Not suitable for children under 1.5 years of age.

Type

Railway Bridge and Rails - Extension set

Weight

1260 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3305790 10426 LEGO® DUPLO® Railway Bridge and Rails - Extension set

Description

Railway bridge and rail – extension set (10426) offers a completely new gaming experience. This creative construction and conversion kit allows infants to add a high bridge to their separately available interactive LEGO Duplo Town Kits 10427 and 10428. The straight rail segments can be installed in every LEGO Duplo railway set, in order to extend the railway tracks. Educational toys are also provided with a viable bridge and a functioning barrier. Infants can let the technician wave through the train and practice their dexterity. And the action stone from this set lets the interactive trains from the sets 10427 and 10428 stop and make funny noises.

This building toy promotes the development of small children. When preschool children expand the railway track to let the train run over the bridge, they develop spatial awareness. By joining the rail segments, children learn to predict the direction of travel of the train, solve problems and concentrate. They also develop patience.

The LEGO Duplo Baby Toys is a great gift or surprise for your toddler aged 2 and over.

This text is machine translated.

Features

  • Play set with railway line: Railway bridge and rails – extension set enables small children starting from 2 years to show more adventures on LEGO Duplo railways and develop many abilities
  • Many additional parts for even more fun: This creative toy contains 8 track segments, 1 action stone and 1 bridge that can be built and an engineer with mobile phone
  • Rail segments that can be combined with other railway sets: One can combine this kit with other separately available interactive LEGO Duplo town railway sets, in order to extend the learning curve of small children
  • Surprising gift: This learning toy is a cool reward and gift for every toddler or preschool child who likes to play with his (separately available) interactive LEGO Duplo railway sets
  • Development-promoting game sets: The interactive LEGO Duplo trains for building and rebuilding have been designed to allow young children to develop patience, concentration and perseverance and teach them how to solve problems
  • High quality toys for infants: All elements from this LEGO Duplo game set have been thoroughly tested to meet the strict child safety standards

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

More interesting products

(*All information is plus legal VAT)