• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

10464 LEGO® DUPLO® Marvel Team Spideys headquarters; development-promoting building toys; 4 figures for superhero role-p

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® DUPLO® 10464 Marvel Team Spideys headquarters; development-promoting building toys; 4 figures for superhero role-playing games

  • Suggested Sex: Young/Girl
  • Recommended age in years of age (at least): 2 year(s)
  • Recommended age in years (max.): 99 year(s)

Technical specifications

  • DIMENSIONS: The headquarters of this 65-piece set is 23 cm high, 41 cm wide and 11 cm deep
Product type

LEGO® DUPLO®

Recommended minimum age

2

LEGO parts

65

Warning:

Caution! Not suitable for children under 1.5 years of age.

Type

Marvel Team Spideys headquarters; development-promoting building toys; 4 figures for superhero role-playing games

Factory colour

Multicolour

Material

Plastic

Weight

970 g

UKCA

yes

Number of pieces

65 Stück(e)

Sound effects

no

Package volume

10.721 cm³

Recommended age (max)

99 Jahr(e)

Assembly required

yes

Package weight

970 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765419 10464 LEGO® DUPLO® Marvel Team Spideys headquarters; development-promoting building toys; 4 figures for superhero role-p

Description

LEGO® DUPLO® | Marvel Team Spideys headquarters (10464) lets children aged 2 or over join the city's coolest superhero team. This construction toy has plenty of action fun and is a great gift for small children, who can play imaginative with the set and develop new skills at the same time. Toddlers need their observational and imitating skills to play scenes from the TV series Spidey and his super friends. They help Spidey stop Rhino, so the villain does not cause chaos with its Wrecker vehicle. After this heroism, they have earned a break. The piano and the guitar invite you to make music. Sow the slide down at the headquarters to the next action adventure.
This Marvel kit supports small children in a variety of ways in their development. When they put the figures on the vehicles, their dexterity is needed. And by presenting exciting stories, they develop creativity and imagination. Children and adults can build and learn together.

MARVEL kit: Team Spideys headquarters (10464) is based on the TV series Spidey and its super friends, offers children from 2 years of age lots of construction and action fun and lets them learn through play
SPIELSPASS WITH SUPERHEROES: Children can pretend they are letting Miles Morales flout on his motorcycle to prevent Rhino from doing miserably with his Wrecker vehicle. Spidey can then catch the villain with his net
ACCESSORIES FOR ROLE-PLAYING GAMES: A workshop area with hose, brush, bucket and wrench, as well as a mobile phone, pizza, slide, net, piano and guitar, let children present countless creative stories
INFANTS ARE ENCOURAGED IN THEIR DEVELOPMENT: When young children assemble the Spidey kit and put the figures in the vehicles, they improve their dexterity. And they develop empathy in the aftermath of the rescues
GIFT IDEA FOR TODDLERS: This ACTION game set is a great birthday or Christmas present for Marvel fans aged 2 and over who love superhero toys
SAFE GAMING EXPERIENCE: This set for infants is strictly tested to comply with safety standards for children's toys and to guarantee the safety of children while playing
LEARN IN a PLAYFUL way: Combine this set with other development-promoting LEGO® DUPLO® toys that let small children develop new skills in a playful way and invite them to further creative adventures

This text is machine translated.

Features

  • MARVEL TOY: Team Spideys headquarters is based on the TV series Spidey and his super friends, offers children from 2 years of age a lot of construction and action fun and lets them learn in a playful way
  • CRAFT SET WITH SUPERHEROES: Children send Miles Morales on his LEGO motorcycle to stop Rhino; Spidey catches the villain with his net
  • ACCESSORIES FOR ROLE PLAYING GAMES: Workshop with hose, brush, bucket and wrench as well as mobile phone, pizza, slide, net, piano and LEGO guitar for creative stories
  • INFANTS ARE ENCOURAGED: When building and using the LEGO figures, children improve their dexterity and develop empathy through role-playing
  • GIFT FOR INFANTS: This ACTION game set is a popular birthday present for Marvel fans aged 2 and over who love Super Heroes toys
  • SAFE GAMING EXPERIENCE: This toy for small children is strictly tested in order to comply with safety standards for children's toys and to guarantee the safety of children while playing
  • LEARN IN a PLAYFUL WAY: Combine this kit with other development-promoting LEGO Duplo toys, which let small children develop new skills in a playful way and invite them to further creative adventures

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

More interesting products

(*All information is plus legal VAT)