• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

10470 LEGO® DUPLO® Modern family house with figures – 3-in-1 set (10470)

EAN:
Part number:
Item no:
1/2
Fast track dispatch on Tue 27 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

LEGO® DUPLO® 10470 Modern family house with figures – 3-in-1 set (10470)

  • The 3-in-1 doll's house allows children to play back family life and slip into other roles
  • Toddlers can be creative and build and rebuild the 3-in-1 doll house
  • The characters help young children to discover their feelings and to slip into other roles
  • With a bottle of pasta, a baby carriage, a toilet, a fridge and a roof garden with an insect hotel
  • The toy for many role playing games is a great birthday present for children aged 2 and over
  • The devices have been thoroughly tested and meet the safety standards for children's toys
  • The set can promote the development of creativity, emotional intelligence and fine motor skills
  • The main model from this set for small children is 36 cm high

Technical specifications

Product type

LEGO® DUPLO®

Recommended minimum age

2

LEGO parts

166

Warning:

Caution! Not suitable for children under 1.5 years of age.

Type

Modern family house with figures – 3-in-1 set (10470)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3524356 10470 LEGO® DUPLO® Modern family house with figures – 3-in-1 set (10470)

Description

Modern family house with figures – 3-in-1 set (10470) allows infants from 2 years of age to build a doll's house and play the family life fantastically. Playing with the 4 characters – 2 parents, an infant and a baby – and the doll's house promotes the social and emotional development of infants. The kit offers many creative possibilities to improve the dexterity. Young children can build 3 different versions of the dollhouse with the same LEGO® DUPLO® building blocks. You can build the model as an apartment on the floor or as a 2 or 4-story puppet house with roof garden and accessories such as a deckchair and an insect hotel. There are also a lot of accessories to the doll's house, which small children from their own homes know. For example, a refrigerator, a toilet and a stroller invite you to many role-playing games. These functions let children present countless stories. When they play, they develop creativity and become acquainted with the processes and the different roles in a family. The set consists of 166 parts.

This text is machine translated.

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

More interesting products

(*All information is plus legal VAT)