• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

6585498 LEGO® DUPLO®

EAN:
Part number:
Item no:
1/6
Fast track dispatch on Tue 27 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® DUPLO® 6585498

  • This Peppa Wutz toy makes infants pretend to operate a market stand
  • A mobile red tractor and a market stand as well as Pedro Pony and Peppa invite you to play
  • Infants can sell food at the market and drive the tractor
  • This educational toy lets small children observe scenes from the TV series and play them back
  • Peppa Wutz Gift for children aged 2 and over
  • The components are thoroughly tested and meet the safety standards for children's toys
  • LEGO® DUPLO® Peppa Wutz kits contain unique details and figures

Technical specifications

  • DIMENSIONS: The tractor from this 18-piece set is 9 cm high, 12 cm long and 7 cm wide
Product type

LEGO® DUPLO®

Recommended minimum age

2

LEGO parts

18

Warning:

Caution! Not suitable for children under 1.5 years of age.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3621518 6585498 LEGO® DUPLO®

Description

Peppa Wutz tractor and market stand (10468) is a toy that makes small children play creatively. Infants aged 2 and over can pretend to have LEGO Duplo bricks on the market with fruit and vegetables. This game set also includes the characters Pedro Pony and Peppa, a mobile red LEGO tractor as well as stones that represent a carrot, a water melon and a jam glass.

This learning toy with the Peppa Wutz Traktor offers versatile development options for small children. By watching and reproducing scenes from the TV series, they sharpen their cognitive abilities. Among other things, they learn to solve problems and train their memory. When assembling the tractor and building the market stand, the dexterity of small construction fans is required. The kit also includes a price list showing a watermelon, carrots and jam glasses.

Toddlers can practice to recognize the numbers and find the suitably printed stone. The game set consists of 18 parts.

This text is machine translated.

Features

  • PEPPA WUTZ TOYS: LEGO® DUPLO® PEPPA Wutz Tractor and Market Stand (10468) is a construction toy that allows infants from 2 years of age and older to play scenes from their favorite series and do so as if they were operating at a market booth
  • 2 CHARACTERS: A drivable red tractor, stones on which fruits and vegetables are depicted, as well as the two figures Pedro Pony and Peppa make children play fantastically
  • TOPPING SPIEL MARKET: Children can become creative and pretend to sell carrots, a watermelon and jam. They can also drive around with the big tractor
  • EDUCATIONAL TOYS: This Peppa Wutz game set strengthens memory and helps young children solve problems when they play scenes from the TV series. They also learn about nature and buying locally produced food
  • GIFT FOR TODDLERS: This set for children aged 2 years and above is a great surprise for young fans of the TV series and children who love toy farms
  • SAFE GAMING EXPERIENCE: All components from this LEGO® DUPLO® kit are thoroughly tested to meet the safety standards for children's toys
  • IMAGINATIVE ADVENTURES – JUST LIKE IN THE TV SERIES: The LEGO® DUPLO® Pepa Wutz sets, which are available separately, contain unmistakable details and figures that let the small children play back scenes from the TV-series

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

More interesting products

(*All information is plus legal VAT)