• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

11301001 HOMEPILOT - Zwischenstecker smart HOMEPILOT Wireless In-line socket

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

HOMEPILOT adapter Smart

  • Switching of any electrical consumers up to 1800 W (resistive loads)Control possible via smart wall switch or remote controlExtensive automatic functions and control via APP in combination with gateway premiumPlug and play – simply plug in, register, and startCompact and inconspicuous design
  • Logo with text 'Works with Amazon Alexa'. Below it reads 'Separate base station required for use with Amazon Alexa'.
  • Logo of Google Assistant with the text 'Separate base station required for use with Google Home'

Technical specifications

  • Power supply voltage 230 V/50 HzStandby consumption: 0.5 W.Admissible ambient temperature 0 °C to + 40 °C.F-type connector
Product type

In-line socket

Series

HOMEPILOT

Alexa (separate hub required)

Google Home (separate hub required)

Transfer Standard (Smart Home)

Manufacturer-specific

Max. switching capacity

1800 W

Used at

Indoors

IP20

Power supply (LOV)

mains-powered

Operating voltage

230 V

Data transfer (Smart Home)

Wireless

Frequency

434.5 MHz

Factory colour

White

(Ø)

40 mm

n.rel.

Dim

(Ø) 40 mm

Hub

Not required, optional for remote access

Data exchange

Bidirectional (bi)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2827198 11301001 HOMEPILOT - Zwischenstecker smart HOMEPILOT Wireless In-line socket

Warranty Terms

Warranty Terms 2827198 11301001 HOMEPILOT - Zwischenstecker smart HOMEPILOT Wireless In-line socket

Description

The adapter Smart is a Smart home socket for lights and electrical appliances. You can use it to integrate devices with up to 1800 watts into your HOMEPILOT Smart home and control them via remote control or wall button. In combination with the gateway premium the plug adapter can be used comfortably via APP and gets numerous automatic functions. In addition, the adapter plug can, of course, also be used locally by push-button. With a diameter of 4 cm, it is quite inconspicuous. Moreover, the compact design enables the insertion of several intermediate plugs in a double or multiple socket in comparison to competitive products.For an effective protection against burglars the adapter Smart enables the presence simulation in your home. For instance, when used in conjunction with the premium gateway, every evening at dusk you can switch on your lights in the hallway to scare away burglars. For the installation you only need to plug in the plug, register your transmitter and start. The Smart adapter can be operated with smart transmitters, such as the Smart remote control or the Smart wall button. Do you want to operate the adapter using APP or voice control (Amazon Alexa, Google Assistant, Siri shortcuts)? You need our premium gateway. With this, you can use extensive automatic functions and create individual routines.

This text is machine translated.

Scope of delivery

  • 1 x intermediate connector Smart

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.