• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

11941002 HOMEPILOT 2-channel Wireless Actuator Flush mount

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Actuator

Series

HOMEPILOT

Transfer Standard (Smart Home)

Manufacturer-specific

Max. switching capacity

1500 W

Used at

Indoors

IP00

Power supply (LOV)

mains-powered

Operating voltage

230 V

Data transfer (Smart Home)

Wireless

Channels

2

Frequency

434.5 MHz

100 m

Mounting type

Flush mount

Height

20 mm

(Ø)

48 mm

n.rel.

Dim

(Ø x H) 48 mm x 20 mm

Hub

Not required, optional for remote access

Data exchange

Bidirectional (bi)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2827197 11941002 HOMEPILOT 2-channel Wireless Actuator Flush mount

Warranty Terms

Warranty Terms 2827197 11941002 HOMEPILOT 2-channel Wireless Actuator Flush mount

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 109.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.