• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

12501006 HOMEPILOT Wireless Wall switch Surface-mount

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Wall switch

Series

HOMEPILOT

Transfer Standard (Smart Home)

Manufacturer-specific

Used at

Indoors

Power supply (LOV)

battery-powered

Operating voltage

3 V

Data transfer (Smart Home)

Wireless

Frequency

434.5 MHz

100 m

Mounting type

Surface-mount

Width

50 mm

Height

50 mm

Depth

12 mm

n.rel.

Dim

(W x H x D) 50 x 50 x 12 mm

Hub

Not required, optional for remote access

Data exchange

Bidirectional (bi)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2827184 12501006 HOMEPILOT Wireless Wall switch Surface-mount

Warranty Terms

Warranty Terms 2827184 12501006 HOMEPILOT Wireless Wall switch Surface-mount

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.