• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

13501001 HOMEPILOT - Raumthermostat smart HOMEPILOT Wireless Room thermostat

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Room thermostat

Series

HOMEPILOT

Transfer Standard (Smart Home)

Manufacturer-specific

IP30

Power supply (LOV)

mains-powered

Operating voltage

230 V

Data transfer (Smart Home)

Wireless

Frequency

434.5 MHz

100 m

Width

50 mm

Height

50 mm

Depth

12 mm

n.rel.

Dim

(W x H x D) 50 x 50 x 12 mm

Hub

Not required, optional for remote access

Data exchange

Bidirectional (bi)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2827193 13501001 HOMEPILOT - Raumthermostat smart HOMEPILOT Wireless Room thermostat

Warranty Terms

Warranty Terms 2827193 13501001 HOMEPILOT - Raumthermostat smart HOMEPILOT Wireless Room thermostat

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.