• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

12V Relay-Tester KS Tools 150.1755

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Relay tester

Weight

290 g

Width

69 mm

Height

35 mm

Length

133 mm

Power supply

12 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2736782 12V Relay-Tester KS Tools 150.1755

Conformity certificate

Conformity certificate 2736782 12V Relay-Tester KS Tools 150.1755

Description

• Easy, fast and professional testing of automobile relays• Easy to use• Detection of defective relays by fully automatic test• The result is indicated by a red or green light• Contact resistance 200 Milliohm / 0.2 Ohm• Can be used at 12V• Robust ABS plastic

This text is machine translated.

What kind of OBD Scanners, Car Diagnostics are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)