• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

13 mm Cable mount Self-adhesive 543507 Bundle Ø range 8.90 mm (max) Ecru 1 pc(s)

Image similar
Product type
Cable mount
Fastening method
Self-adhesive
Bundle Ø (max.)
8.90 mm
Material
Polyamide 6.6
Bundle Ø range
8.90 mm (max)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2602 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.14 / piece)
€ 0.14
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Self-adhesive mini cable mount

  • This text is machine translated.

Our service for you

Technical specifications

Product type

Cable mount

Fastening method

Self-adhesive

Bundle Ø range

8.90 mm (max)

Bundle Ø (max.)

8.90 mm

Material

Polyamide 6.6

Factory colour

Ecru

Content

1 pc(s)

Manufacturer part #

543507

Width

11.9 mm

Height

13 mm

RoHS-compliant

Yes

Type

13 mm

Depth

12.7 mm

Documents & Downloads

Datasheet

Datasheet 543507 13 mm Cable mount Self-adhesive 543507 Bundle Ø range 8.90 mm (max) Ecru 1 pc(s)

User & Safety Instructions

User & Safety Instructions 543507 13 mm Cable mount Self-adhesive 543507 Bundle Ø range 8.90 mm (max) Ecru 1 pc(s)

Description

Self-adhesive mini cable mount for securing cables to small components.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4.71*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)