
Highlights & Details
HOMEPILOT Starter set Smart shutters
- 1 x Gateway premium, 2 x blind winder RolloTron Classic Smart(Voice) control of the room temperature via the free HOMEPILOT APP – available for iOS and AndroidNumerous automation options, for example B: Setting opening and closing times
Technical specifications
- Gateway:Dim. (W x H x D) 130 x 30.5 x 130 mmPOWER SUPPLY VOLTAGE 5 V/3 AMax. Power consumption: Approx. 15 W.Average power consumption 2.5 W (radio and LAN or WLAN active)LAN:1 x Ethernet (100 Mbps)WLAN 802.11 b/g/nWLAN transmission frequency 2.400 GHz – 2.483 GHzWLAN transmission power: Max. 100 mWTransmitted power 10 mW max.Range: In buildings: Approx. 30 m (depending on the structure)Max. Number Of smart devices: 100Admissible ambient temperature 0 °C to + 40 °C.
- Product type
Blinds control starter kit
- Series
HOMEPILOT
Alexa
Google Home
- Transfer Standard (Smart Home)
Manufacturer-specific
- Used at
Indoors
- Power supply (LOV)
mains-powered
- Operating voltage
230 V
- Data transfer (Smart Home)
Wireless
- Frequency
434.5 MHz
2.4 GHz
100 m
- Mounting type
Flush mount
n.rel.
- Hub
Required, included
- Data exchange
Bidirectional (bi)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2827240 20221001 HOMEPILOT - Starter-Set Rollladen smart HOMEPILOT Wireless Blinds control starter kit Flush mount
User & Safety Instructions 2827240 20221001 HOMEPILOT - Starter-Set Rollladen smart HOMEPILOT Wireless Blinds control starter kit Flush mount
Warranty Terms
Warranty Terms 2827240 20221001 HOMEPILOT - Starter-Set Rollladen smart HOMEPILOT Wireless Blinds control starter kit Flush mount
Description
This text is machine translated.
Features
- Gateway:Smart home center for controlling all smart HOMEPILOT products via free APPUse the free Android & iOS APP to easily control devices and create custom automationCompatible with Amazon Alexa, Google assistant, Apple shortcuts and Philips hueFor up to 100 devices: Allows you to create groups, routines and extensive automatic functionsBelt winder:Drive and control in one device.Manual control is possible on the deviceExtensive automatic functions and control via APP in combination with gateway premium.
Scope of delivery
- 1 x Gateway premium
- 2 x blind winder RolloTron Classic Smart.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















