• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

21274 LEGO® MINECRAFT Encounter with the Guardian

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

92 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LEGO® MINECRAFT

Recommended minimum age

7 years

LEGO parts

238

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Type

Encounter with the Guardian

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3399946 21274 LEGO® MINECRAFT Encounter with the Guardian

Description

LEGO Minecraft encounter with the guard (21274) is an exciting LEGO toy for gamers, which brings Minecraft players on an action adventure in the dark and lush cave. This Minecraft set helps boys and girls create exciting stories with their own hands. The toy is a great birthday, Christmas or surprise gift for children aged 7 and over.

A lush cavern full of diamonds and amethysts for gathering forms the backdrop for many adventures. This versatile LEGO construction and play set includes a silent ranger, a chicken and a large built guard from the Minecraft video game. The guard can move head, arms and legs. A manual triggered TNT blast function and a falling rock are only two of cool action functions. A golden carrot and a potion put your health back to HER. The LEGO Builder APP offers additional digital building fun. Kids can zoom in and rotate 3D model views on their mobile device in the APP.

This text is machine translated.

Features

  • Minecraft ACTION in the lush cave: The guardians' encounter is a LEGO game set for video games; the set for gathering takes boys and girls into a dangerous lush cave where the great Minecraft guard lurks on them
  • Minecraft Toy Figures: This LEGO set includes the figure of Hummer Ranger, a chicken and a guardian; the large action figure can move head, arms and legs
  • Minecraft Guardian – a great action figure: While children dig for diamonds in the lush cave, they let TNT explode and rock down to capture it with the big guard
  • Creative game set with authentic accessories: This versatile game set includes familiar details from the video game such as the golden carrot and a potion to restore health and allow children to play fantastically
  • Minecraft gift for gamers: This LEGO toy for video games is a great birthday, Christmas or surprise gift for creative boys and girls aged 7 and over
  • Even more fun: See all the other LEGO Minecraft toys (sold separately) that your child is playing actively
  • Minecraft ACTION in the real world: LEGO Minecraft toys let children experience video in a completely different way. LEGO rocks, scenes and functions bring your own creativity to life

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)