• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

21592 LEGO® MINECRAFT Attack of the chicken rider in the desert; kit with movable figures from LEGO stones

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® MINECRAFT 21592 Attack of the chicken rider in the desert; kit with movable figures from LEGO stones

  • Suggested Sex: Young/Girl
  • Recommended age in years of age (at least): 9 year(s)
  • Recommended age in years (max.): 99 year(s)

Technical specifications

  • DIMENSIONS: The iron golmer from this 428-part kit is 11 cm big
Product type

LEGO® MINECRAFT

Recommended minimum age

9

LEGO parts

428

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Type

Attack of the chicken rider in the desert; kit with movable figures from LEGO stones

Factory colour

Multicolour

Material

Plastic

Weight

405 g

UKCA

yes

Number of pieces

428 Stück(e)

Sound effects

no

Package volume

2.858 cm³

Recommended age (max)

99 Jahr(e)

Assembly required

yes

Package weight

405 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765488 21592 LEGO® MINECRAFT Attack of the chicken rider in the desert; kit with movable figures from LEGO stones

Description

Minecraft® fans can look forward to many role-playing games with the hens rider's attack in the desert (21592). This LEGO® construction toy is designed for children 9 years and older. The set contains 6 well-known moving Minecraft characters: A baby desert zombie, a chicken, a rabbit, a baby villager, a baby Wolf and an iron digger. Children can play Minecraft action by setting the baby desert comedy on their chicken and creating a chicken rider. You can apply a collar to the baby Wolf to tame it And when they press on the head of the model, the iron golem attacks with swinging arms. This toy is a great birthday, Christmas or surprise gift for gamers. And the LEGO Builder APP with easy-to-understand digital building instructions allows children to build confident, zoom in and rotate a 3D model, and track how far they've got with their model.

MINECRAFT® CHARACTERS: LEGO® Minecraft Desert Chicken Rider Attack (21592) is a construction toy that lets you build moving characters from the popular video game and display them after playing
6 FIGURES MADE OF LEGO® BRICKS: Create a baby desert zombie, a chicken, a rabbit, a baby villagers, a baby Wolf and an iron gossip. Thanks to many joints, these figures are fully movable and form a dynamic room decoration
ROLE PLAY TOYS: With these moving creatures, you can take your creative adventures from the screen directly into your room
MINECRAFT® ACTIONSPASS: Put the baby desert estate on the chicken to create a chicken rider. Put a collar around the baby Wolf to tame it. And press down on the head of the model to let the iron golmer swing the arms
GIFT FOR GAMERS: This toy is a great birthday, Christmas or surprise gift for gamers and children aged 9 and over
MORE LEGO® MINECRAFT® TOYS: See all the other separately available kits that let kids experience the video game in a completely different way
MINECRAFT® IN THE REAL WORLD: Kids can reproduce scenes from the popular video game and keep redesigning to jump into new adventures

This text is machine translated.

Features

  • MINECRAFT TOY: LEGO Minecraft's attack in the desert is a construction toy that lets you build and exhibit moving figures and inspire as a LEGO Minecraft set
  • 6 FIGURES FROM LEGO STONES: Create a baby-desert zombie, chicken, rabbits, baby villagers, baby Wolf and iron glasses; discover a versatile Minecraft figures set; mobile joints provide dynamic DIY decoration
  • ROLE Play Set: With these moving creatures, you can take your creative adventures from the screen directly into your room
  • MINECERACE ACTIONPASS: Set the baby desert zombie on chicken, tame the baby Wolf with collar and activate the iron glasses at the push of a button, an exciting kit for children
  • GIFT FOR GAMERS: This creative model-making is a popular birthday present for gamers, girls and boys from the age of 9
  • MORE LEGO Minecraft TOYS: Discover more kits available separately and expand your Minecraft merchandise with new creative gaming possibilities

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)