• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

21596 LEGO® MINECRAFT Magician's attack on the village; kit for role-playing games with 11 figures from the video game (

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® MINECRAFT 21596 Magician's attack on the village; kit for role-playing games with 11 figures from the video game (villagers, Iron Golm, etc.)

  • Suggested Sex: Young/Girl
  • Recommended age in years of age (at least): 9 year(s)
  • Recommended age in years (max.): 99 year(s)

Technical specifications

  • DIMENSIONS: The library of this 607-piece kit is 12 cm high, 19 cm wide and 9 cm deep
Product type

LEGO® MINECRAFT

Recommended minimum age

9

LEGO parts

604

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Type

Magician's attack on the village; kit for role-playing games with 11 figures from the video game (villagers, Iron Golm, etc.)

Factory colour

Multicolour

Material

Plastic

Weight

1.03 kg

UKCA

yes

Number of pieces

607 Stück(e)

Sound effects

no

Package volume

7.431 cm³

Recommended age (max)

99 Jahr(e)

Assembly required

yes

Package weight

1.03 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765492 21596 LEGO® MINECRAFT Magician's attack on the village; kit for role-playing games with 11 figures from the video game (

Description

This LEGO® Minecraft® game set brings the action of the video game to the kids' room. The magician's attack on the village (21596) is a great construction toy and a cool gift for children and gamers aged 9 and over. This Minecraft set for fans includes everything WAS children need to play with an amazing array of 11 characters, 3 venues and accessories. The finished model is also a cool room decoration.
Fans will have great pleasure in having their own stories with the Maurer villagers, the librarian villagers, the magician, the Iron Golem, the raccoon adventurer, to the Immortal Protector, 3 pests, a sheep and a cat. Discover the details of the 3 mini-houses in the village: The house of the Maurer has a stone cutter and a clay block as well as a horse with hay bales on the side. There is a bed, reading desk and bookshelves in the library. In the garden of the library you can harvest carrots, beetroot and wheat. And there is a bell at the meeting point. Use the Build Together function in the LEGO Builder APP and unlock a bonus feature: A hoop of the herby and feathered vex wings that can be downloaded to the Minecraft game.

BUILD A MINECRAFT® VILLAGE: The Magician's attack on the village (21596) is a kit that includes everything that WAS children need to get the action fun out of the video game into their room and experience many imaginative adventures
11 LEGO® MINECRAFT® FIGURES: The Moorish Villager, the Librarian Villager, the Magician, the Iron Golem, the Wash Bear Adventurer, The Immortal Protector, 3 pests, a sheep and a cat invite you to countless stories
PLAY AND EXHIBIT: Children can build an entire village in their room and exhibit the library, the house of the wall and the meeting point together with the figures on the shelf or on the desk
ACTIVATE AN IN-GAME ELEMENT: Players can scan a QR code in the instructions to activate a hooded cape of the herby-caller and feathered vex wings for the Minecraft® video game
GIFT IDEA FOR YOUNG GAMERS: This LEGO® Minecraft® game set is a great birthday, Christmas or surprise gift for children aged 9 and over
BUILD TOGETHER MODE: The LEGO® Builder APP provides a great community experience. The APP lets others take part in the fun and build part of the set with the help of your own smart device
MINECRAFT® IN THE REAL WORLD: Kids can reproduce scenes from the popular video game and keep redesigning to jump into new adventures

This text is machine translated.

Features

  • MINECRAFT VILLAGE TOY: The magician's attack on the village is a kit that includes everything WAS kids need to get the action fun out of the video game into their room
  • 11 LEGO FIGURES: The Moorish-Villager, the Librarian-Villager, the Magician, the Iron Golem, the Wash Bear-Adventurer, The Immortal Protector, 3 pests, a sheep and a cat invite stories
  • DIY DEKO: Children can build an entire village in their room and exhibit the library, the house of the wall and the meeting point together with the figures on the shelf or on the desk
  • ACTIVATE AN IN-GAME ELEMENT: Players can scan a QR code in the instructions to unlock a hooded cape of the herby and feathered vex wings for the Minecraft video game
  • GIFT IDEA FOR YOUNG GAMERS: This LEGO Minecraft game set is a popular gift for boys, girls and fans aged 9 and over
  • BUILD TOGETHER MODE: The LEGO Builder APP offers a great community experience; the APP lets others join in the fun and build part of the game set using their own smartphone

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)