• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

21587 LEGO® MINECRAFT Zombie fleece (21587); construction toy for video games

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

28 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® MINECRAFT 21587 Zombie fleece (21587); construction toy for video games

  • Look forward to exciting ACTION in the zombie fleece from this kit for gamers
  • Along with a minifigure, the Ödland traveller, it also contains a mucus and 3 zombies
  • A rotating chamber and the removable rock fall invite you to participate in role-playing games
  • Contains a lot of LEGO® Minecraft® accessories from the video game, such as a diamond pickaxe
  • This set is a great birthday, Christmas or surprise gift for young gamers
  • Children can imitate scenes from the video game and transform them for new adventures
  • LEGO® Minecraft® toys represent many scenes and characters from the video game
  • The model from this 284-piece set is 21 cm high and 12 cm wide

Technical specifications

Product type

LEGO® MINECRAFT

Recommended minimum age

8

LEGO parts

284

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Type

Zombie fleece (21587); construction toy for video games

Factory colour

Multicolour

Weight

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3524453 21587 LEGO® MINECRAFT Zombie fleece (21587); construction toy for video games

Description

LEGO® Minecraft® Zombieverlies (21587) is a set for boys and girls aged 8 and over who are dealing with a horde of minecraft zombies. Children venture into a zomberlist full of Minecraft characters and an array of authentic gaming decor, cool features and accessories. The dungeon is located in the Minecraft desert biome, where a wasteland hiker with diamond pickaxe, club and Netherit armor meets a mucus and 3 zombies. One of the zombies carries enchanted leggings and a gold sword, another has a diamond helmet on its head. A rotating zombie spawning chamber and a sliding element that causes a rock fall are just two of the cool functions. A workbench, family and a chest of bread, bones and tainted meat also make children play fantastically. The set is a great gift for Minecraft players and LEGO fans. And the LEGO Builder APP with easy-to-read digital construction instructions allows children to build their own children, enlarge and rotate 3D model views and track construction progress. The set consists of 284 parts.

This text is machine translated.

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)