• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

21594 LEGO® MINECRAFT The skeleton; toys for video games; room decoration

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® MINECRAFT 21594 The skeleton; toys for video games; room decoration

  • Suggested Sex: Young/Girl
  • Recommended age in years of age (at least): 10 year(s)
  • Recommended age in years (max.): 99 year(s)

Technical specifications

  • DIMENSIONS: The skeleton of this 502-piece set is 29 cm in size
Product type

LEGO® MINECRAFT

Recommended minimum age

10

LEGO parts

502

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Type

The skeleton; toys for video games; room decoration

Factory colour

Multicolour

Material

Plastic

Weight

700 g

UKCA

yes

Number of pieces

502 Stück(e)

Sound effects

no

Package volume

5.526 cm³

Recommended age (max)

99 Jahr(e)

Assembly required

yes

Package weight

700 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765490 21594 LEGO® MINECRAFT The skeleton; toys for video games; room decoration

Description

Children over 10 years of age who like to play Minecraft® can experience their enthusiasm for gaming with The Skelett (21594). The skeleton made of LEGO bricks is not only a cool toy, but also a spectacular Minecraft fan. The skeleton is one of the most legendary characters from the Minecraft video game. The figure stands on a grass base and has joints on the neck and in the arms to bring them into dynamic poses. With an arrow and bow in the hands and a removable diamond helmet on the head, the skeleton becomes a fascinating room decoration. This Minecraft creature is a great birthday, Christmas or surprise gift for video game fans. And the LEGO® Builder APP with easy-to-understand digital building instructions allows children to build confidently, zoom in and rotate a 3D model, and track how far they are with their model. Bonus function: Kids can scan a QR code on the instructions to unlock a diamond cap in the Minecraft video game.

SKELETT FOR BUILDING AND PLAYING: The skeleton (21594) is one of the most legendary Minecraft® characters and is a great surprise for gamers, LEGO® builders and anyone who collects room decorations for video games
LEGO® MINECRAFT® FIGURE: The figure has joints on the neck and arms. The small skeleton stands on a grass base and can easily be brought into dynamic poses
Bausset: This spectacular fan article for the video game holds the arrow and the bow in the hands and wears a removable diamond helmet on the head
ACTIVATE AN IN-GAME ITEM: Children can scan a QR code on the instructions to unlock a diamond cap in the Minecraft® video game
GIFT FOR GAMERS: This set is a great birthday, Christmas or surprise gift for children aged 10 and over and for video game fans who love Minecraft® fan products
FASCINATING BAUERLEBNIS: The 3D instructions in the LEGO® Builder APP offer an intuitive construction adventure. Children can store in the APP sets, enlarge and rotate 3D models, and see how far they are
MINECRAFT® IN THE REAL WORLD: Kids can reproduce scenes from the popular video game and keep redesigning to jump into new adventures

This text is machine translated.

Features

  • SKELETT FOR BUILDING AND PLAYING: The skeleton represents one of the most legendary Minecraft characters and is a great surprise for gamers, LEGO fans and anyone who collects DIY decor
  • LEGO Minecraft FIGURE: The figure has joints on neck and arms. The small skeleton stands on a grass base and can easily be brought into dynamic poses
  • CREATIVE Bausset: This spectacular fan of the video game holds the arrow and the bow in the hands and wears a removable diamond helmet on the head
  • ACTIVATE AN IN-GAME ITEM: Children can scan a QR code on the instructions to unlock a diamond cap in the Minecraft video game
  • GIFT FOR GAMERS: This game set is a popular birthday present for children aged 10 and over and for video game fans who love Minecraft fan products
  • FASCINATING experience: The 3D installation instructions in the LEGO Builder APP offer an intuitive construction adventure. Children can store in the APP sets, enlarge and rotate 3D models, and see how far they are

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)