• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

31168 LEGO® CREATOR Knights' castle in the Middle Ages

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

165 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® CREATOR 31168 Knights' castle in the Middle Ages

  • This LEGO® set allows children to create 3 knight models made from LEGO bricks
  • A kritterburg, a city and a knight game tournament area invite you to play
  • Toy gritter castle has many functions and the rear panel can be opened
  • LEGO® kit with 6 medieval minifigures
  • This 3-in-1 toy is a great gift for creative and imaginative children
  • Discover the intuitive 3D assembly instructions in the LEGO® Builder APP
  • LEGO® Creator 3-in-1 toys include animals, vehicles and houses
  • The Ritterburg from this 1,371-part 3-in-1-set is 36 cm wide

Technical specifications

Product type

LEGO® CREATOR

Recommended minimum age

9 years

LEGO parts

1371

Warning:

Caution! Not suitable for children under 3 years of age Choking hazard!

Type

Knights' castle in the Middle Ages

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400496 31168 LEGO® CREATOR Knights' castle in the Middle Ages

Description

The LEGO® Creator kritterburg in the Middle Ages (31168) from this 3-in-1 kit for building and playing offers children plenty of action fun in the Middle Ages. You can open the rear wall of the detailed knight castle. The model includes a movable drawbridge, a large hall, a stable, a blacksmith, a hidden treasure chest, the king's bedroom, a writing room and 2 tower terraces.
Boys and girls can choose from 3 different construction options: An interactive knight castle, a tournament place for knights with a small castle or a medieval city with a windmill. 6 minifigures complete each of these models: A knight king, a knight tournament winner, an archer, a spear carrier, a blacksmith and a snake knight. 2 movable horses invite to play.
LEGO Creator 3-in-1 sets let the children play especially imaginative, because with the stones in each box your child can build 3 different models and keep redesigning. Our wide selection of 3-in-1 sets, sold separately, addresses children with a wide range of interests. The models cannot be built at the same time. The set consists of 1,371 parts.

This text is machine translated.

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.