• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

31165 LEGO® CREATOR Wild animals: Panda family

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

102 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LEGO® CREATOR

Recommended minimum age

8 years

LEGO parts

626

Warning:

Caution! Not suitable for children under 3 years of age Choking hazard!

Type

Wild animals: Panda family

Factory colour

Multicolour

Weight

0.8

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3305808 31165 LEGO® CREATOR Wild animals: Panda family

Description

LEGO Creator Wild Animals: Panda Family (31165) is an imaginative game set with 3 animal families and will inspire children who love animals. The construction toy consists of the figure of an adult panda, which can move mouth, head, neck and puddles, and a cute pandabab with a bamboo pross as a snack.

Children can build 3 different LEGO pairs of animals from the same LEGO stones: A mobile panda and his young, sitting next to bamboo blades, a movable sword whale with his calf, which can be shown side by side on transparent stands, as well as a movable penguin and his chick on a water-lined ice plaice. All 3 LEGO toys for building and displaying allow children to play imaginative. This 3-in-1 kit is a great gift.

LEGO Creator 3-in-1 sets let the children play especially creatively, because with the stones in each box your child can build 3 different models and keep over and over again. Our wide selection of 3-in-1 sets addresses children with different interests and includes super-fast vehicles, fascinating animals and detailed houses. Important note: The models cannot be built at the same time.

This text is machine translated.

Features

  • 3 construction options in 1 box: LEGO Creator Wild Animals: Panda family is a 3-in-1 kit that lets girls and boys from 8 years old build 3 different animal families from the same stones
  • Many game options: Children can present stories with 3 animal families – a panda with his boy, a sword whale with his calf and a penguin with his chick; however, the models cannot be built at the same time
  • Moving animal figures to collect: The toy Panda can open its mouth and move head, neck and toes; the sword whale can move its body and fins, and the penguin moves head, fins and feet
  • Play and exhibit figures: LEGO animal figures can be found on a shelf or bedside table after playing; 2 transparent stands are attached to display the two sword whales
  • Pandas for the gift: This 3-in-1 toy offers small builders who love animals a fascinating building and gaming experience and is a great birthday or Christmas present
  • Fascinating building experience: The LEGO Builder APP takes your child on an intuitive as well as creative adventure; your child can store sets, follow his progress of construction and magnify and rotate 3D views of the models while building
  • LEGO Creator Educational toys: Each 3-in-1 game set lets children build 3 different models or figures from their most important areas of interest, which include animals, vehicles and houses

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)