• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

31148 LEGO® CREATOR Rolling shoe

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

81 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LEGO® CREATOR

Recommended minimum age

8 years

LEGO parts

342

Warning:

Caution! Not suitable for children under 3 years of age Choking hazard!

Type

Rolling shoe

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2973359 31148 LEGO® CREATOR Rolling shoe

Description

Creative children aged 8 years and over can take a journey back in time with the colorful LEGO Creator roller shoe (31148). This LEGO Creator 3in1 Retro toy provides children with 3 different construction and gaming experiences with the same stones.

The kit includes a LEGO roller shoe with 4 pink rotating wheels, a pink stopper and thick yellow laces. Also various colorful elements are attached, so that your child can decorate the heel of the shoe with his own patterns. Your child can make the toy roller shoe and then turn the model into a colorful mini skateboard or a retro-style boom with a short antenna. All 3 models are spectacular eye-catchers, which one can show as retro-decorative or table-top decoration after playing in the children's room.

3 in 1 sets offer children with different interests hours of playing pleasure with a wide selection of models. This LEGO Creator 3in1 roller boot set is a creative birthday present for 8-year-old girls and boys.

This text is machine translated.

Features

  • 3 retro models in 1 box: The LEGO Creator roller shoe lets boys and girls aged 8 and over build 3 different icons of pop culture from the same parts and rebuild them over and over
  • There are countless ways to play: Children can present their own stories with 3 different retro models; a toy roller-shoe, a mini-skateboard and a radio toy in boombox style invite you to build and play
  • Retro toys with movable elements: You can slide the toy roller and LEGO skateboard over the 4 rotating wheels and have them cool tricks done
  • Retro-decoration for exhibitions: All 3 LEGO retro models are self-contained toys and are perfectly suitable as bedroom decoration that can be exhibited after playing as a desk decoration
  • Gift for creative children and skaters: This 3in1 LEGO toy for girls and boys offers a fascinating construction and gaming experience and is a creative birthday present for 8-year-olds who love DIYs and handicrafts
  • Even more 3-in-1 fun: Combine the models for more gaming fun with other separately available LEGO Creator 3-in-1 sets
  • LEGO Creator toys: Each 3-in-1 set lets children build 3 different models from their main areas of interest, which represent animals, vehicles and detailed scenes from the city life among other things

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.