• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

31170 LEGO® CREATOR Wild animals: Rosa Flamingo

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

140 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LEGO® CREATOR

Recommended minimum age

8 years

LEGO parts

288

Warning:

Caution! Not suitable for children under 3 years of age Choking hazard!

Type

Wild animals: Rosa Flamingo

Factory colour

Multicolour

Weight

0.42

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3342139 31170 LEGO® CREATOR Wild animals: Rosa Flamingo

Description

The LEGO Creator Wild Animals: Rosa Flamingo (31170) game set is a great gift idea for girls and boys aged 8 and over who love animals. The pink flamingo made of this construction toy has a movable head and stands on a plant-covered stand so that children can play with the animal figure for many hours or display the model in their room.

The LEGO 3in1 kit lets children build 3 different figures from the same LEGO stones: A pink flamingo toy with movable head on a plant-covered stand, a movable pink kakadu that can rotate his head 360 degrees, or a movable pink axolotl with underwater plants. The 3 cute animals are a great gift for children.

LEGO Creator 3-in-1 sets awaken the fantasy, because with the stones in each box the children can make 3 different models and keep designing them. Our wide range of 3 in 1 model kits aimed at children with most diverse interests and include, among other things, super-fast vehicles, fascinating animals and detailed houses. Important note: The toy figures cannot be built at the same time.

This text is machine translated.

Features

  • 3 Construction options in 1 toys: LEGO Creator Wild Animals: ROSA Flamingo is a 3-in-1 game set that lets girls and boys from 8 years old build 3 different figures of wild animals from the same stones
  • Numerous game options: Models of 3 different animals – a pink toy flamingo, a pink cocoa and a pink axolotl – invite children to many role-playing games, but the animal figures cannot be built at the same time
  • Moving LEGO animal figures: For example, all 3 models can move their heads and legs to let children play fantastically; and the toy Kakadu can even rotate his head by 360 degrees
  • LEGO set with animals for building and exhibitions: The constructible figures are excellent exhibits and works especially well on a shelf or on a night table in the children's room
  • This 3-in-1 model kit offers a fascinating construction and gaming experience and is a great reward, whether as a birthday or Christmas present, for all children who love animals and LEGO sets
  • Discover more 3-in-1 fun with other building toys: Combine the models for even more adventures with other separately available LEGO Creator 3-in-1 sets and create countless stories on many topics
  • LEGO Creator Educational toys: Each 3-in-1 game set lets children build 3 different models or figures from their most important areas of interest, which include animals, vehicles and houses

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)