• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

31389 LEGO® CREATOR Construction toys with 3 construction options: Giant Ferris wheel, UFO ride shop or carousel

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® CREATOR 31389 Construction toys with 3 construction options: Giant Ferris wheel, UFO ride shop or carousel

  • Suggested Sex: Young/Girl
  • Recommended age in years of age (at least): 8 year(s)
  • Recommended age in years (max.): 99 year(s)

Technical specifications

  • DIMENSIONS: The Ferris wheel from this 916-piece set is 28 cm high, 16 cm long and 25 cm wide
Product type

LEGO® CREATOR

Recommended minimum age

8

LEGO parts

916

Warning:

Caution! Not suitable for children under 3 years of age Choking hazard!

Type

Construction toys with 3 construction options: Giant Ferris wheel, UFO ride shop or carousel

Factory colour

Multicolour

Material

Plastic

Weight

1.32 kg

UKCA

yes

Number of pieces

916 Stück(e)

Sound effects

no

Package volume

8.771 cm³

Recommended age (max)

99 Jahr(e)

Assembly required

yes

Package weight

1.32 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765430 31389 LEGO® CREATOR Construction toys with 3 construction options: Giant Ferris wheel, UFO ride shop or carousel

Description

LEGO® Creator 3-in-1 kit Legendary Ferris wheel (31389) lets children aged 8 years and over visit the annual market and experience real thrills. On the cool toy market there are 3 special models made of the same stones and with many fascinating functions. Children can build a giant wheel with 8 gondolas, which can be rotated with a crank on the back. An ice cream shop also belongs to the popular giant wheel. This great attraction can then be converted into a UFO ride shop with a ticket booth that swirls vertically or horizontally, or into a chain carousel with 4 swings that are carried outward the faster it turns. Even 4 mini-figures invite you to participate in countless role-playing games. 2 children, one woman and one annual fair employee can be placed in the rides to make them swirl around. And the LEGO Builder APP offers an easy and intuitive construction adventure. The 3D installation guide allows children to enlarge and rotate digital models. However, the models cannot be built at the same time!
3-IN-1 SUPER WHEEL Game Set: The LEGO® Creator 3-in-1 kit Legendary Giant Wheel (31389) lets children aged 8 years and over build 3 annual market attractions with the same stones

NUMEROUS GAME OPTIONS: Enjoy the annual market with 3 toy attractions. A giant bike with ice cream shop, a UFO ride shop with ticket booth or a chain carousel invite you to play. The models cannot be built at the same time

CIRCLING RIDES: Turn the crank on the giant wheel to turn the gondolas, turn the UFO driving shop diagonally or horizontally, or twist the carousel so that the 4 swings are carried out

4 MINIFIGURES: 2 children, one woman and one annual fair employee can be placed in the rides to make them swirl around. These 4 mini figures let the children play imaginative for many hours

CREATIVE GIFT IDEA FOR CHILDREN: These annual fair attractions are a great birthday or Christmas present for children who love role-playing games and cool rides

LEGO® CREATOR 3-IN-1 SETS: Each kit offers creative children 3 construction options from their most important areas of interest. These include animals, vehicles and architecture

FASCINATING BAUERLEBNIS: The 3D instructions in the LEGO® Builder APP offer an intuitive construction adventure. Children can store in the APP sets, enlarge and rotate 3D models, and see how far they are

This text is machine translated.

Features

  • 3-IN-1 Giant WHEEL TOY: The LEGO Creator 3-in-1 Legendary Giant Wheel lets children 8 years and older build 3 Year Market Attractions with the same stones
  • Game Set WITH 3 ATTRACTIONS: Annual fun with giant bike and ice cream shop, UFO ride shop with ticket booth or chain carousel; the 3D models cannot be built at the same time
  • MODELING SET WITH CIRCULAR RIDES: Turn the crank for circular gondolas, rotate the UFO diagonally or horizontally and twist the carousel so that the 4 swings outwards
  • 4 LEGO MINIFIGURES: 2 children, a woman and a fair employee provide imaginative scenes of play and can be placed in the rides
  • CREATIVE GIFT IDEA FOR CHILDREN: Annual market attractions as a birthday gift for boys and girls who love role-playing games and rides
  • LEGO Creator 3-IN-1 GAME SETS: 3 construction options per child's toy for subjects such as animals, vehicles and architecture for varied building fun
  • FASCINATING bear experience: With the LEGO Builder APP 3D models rotate, zoom, save progress and experience the construction intuitively

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)