
Number
Total (1 m = € 2.06)
€ 67.99
incl. VAT
Only 9 Piece(s) available
Highlights & Details
Double sided adhesive tape with foam carrier
- White
- (L x W) 33 m x 15 mm
- UV-resistant, Weatherproof, High shear strength
Technical specifications
- Product type
Double sided adhesive tape
- Adhesive tape features
UV-resistant
Weatherproof
High shear strength
- Length
33 m
- Width
15 mm
- Thickness
1.6 mm
- Max. temperature
+105 °C
- Factory colour
White
- Adhesive type
Acrylic
- Carrier material
Urethane
- Series
3M4026
- Type
40261533
- Content
1 pc(s)
- Dim
(L x W) 33 m x 15 mm
- Material (details)
High-temperature acrylic adhesive 100
- Material thickness
1.6 mm
- Temperature range
+105 °C, for a short time 190 °C
Documents & Downloads
Datasheet
Datasheet 549597 3M 40261533 Double sided adhesive tape 3M4026 White (L x W) 33 m x 15 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 549597 3M 40261533 Double sided adhesive tape 3M4026 White (L x W) 33 m x 15 mm 1 pc(s)
Information
Information 549597 3M 40261533 Double sided adhesive tape 3M4026 White (L x W) 33 m x 15 mm 1 pc(s)
Description
Scotch-MountTM 4026
double sided adhesive tape with Polyurethan- foam carrier is designed with premium acrylat-adhesive. It is recommended for the applications in which high modification resistance and shear force and good temperature resistance, high resistance against UV rays, weather and solvents is required.
It is used for long term fixing or mounting of e.g. holding, hooking, marking, shielding etc. It is also applied in advertisement materials and decoration field for mounting of display and decorative elements.
since more than 30 years, it is applied successfully for permanent mounting of mirror in the furniture industry and in Trade fairs and showrooms.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 73.48*
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























